Molex 95003-6641 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Height | 15.7mm |
| Housing Color | Black |
| Length | 13.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95003 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 125V |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95003-6641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.