
Right-angle, unshielded modular jack with 6 positions and 6 contacts. Features brass and bronze contacts with gold plating, rated for 1.5A and 125V AC/DC. Constructed from UL94 V-0 rated polyester in black, this female connector mounts via through-hole termination with a 2.54mm pitch. Operating temperature range is -40°C to 80°C, suitable for panel thickness up to 1.6mm.
Molex 95009-2661 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Panel Thickness | 1.6mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95009 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 125V |
| Width | 16.38mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95009-2661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.