
Right-angle, unshielded modular jack with 8 positions and 8 contacts, designed for through-hole mounting. Features brass and bronze contacts with gold plating, rated for 1.5A current and 125V AC/DC. Constructed from black polyester with a UL94 V-0 flammability rating, operating between -40°C and 80°C. This connector supports a panel thickness of 1.6mm and has a pitch of 2.54mm.
Molex 95009-2881 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Panel Thickness | 1.6mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95009 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 125V |
| Width | 16.38mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95009-2881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.