Molex 95009-7641 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Panel Thickness | 1.6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95009 |
| Shielding | Unshielded |
| Termination | Through Hole |
| DC Rated Voltage | 125V |
| Width | 16.38mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95009-7641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
