8-position, 8-contact right-angle modular connector with solder terminal termination. Features a black polyester housing and a 1.5A current rating with a 125V DC voltage rating. Contact material includes brass, bronze, and copper alloy with nickel and gold plating. Operating temperature range is -40°C to 80°C, with a UL94 V-0 flammability rating. Designed for through-hole mounting with a 2.54mm pitch.
Molex 95009-7881 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 1.5A |
| Depth | 20.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 16.94mm |
| Material | Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Thickness | 1.6mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95009 |
| Shielding | Unshielded |
| Termination | Through Hole |
| DC Rated Voltage | 125V |
| Width | 16.38mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95009-7881 to view detailed technical specifications.
No datasheet is available for this part.