
Shielded, right-angle modular connector featuring 8 contacts and 8 positions, designed for telecom and datacom applications. This female, through-hole mounted jack offers a 1.5A current rating and 125V voltage rating, with gold-plated bronze and copper contacts. The black housing measures 11.5mm in height, 15.2mm in length, and 18.1mm in width, operating within a -40°C to 80°C temperature range. Lead-free and RoHS compliant, it includes a locking mechanism for secure connection.
Molex 95040-2881 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Gender | Male |
| Height | 11.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1920 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95040 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 18.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95040-2881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
