Molex 95040-6880 technical specifications.
| Height | 11.5mm |
| Length | 16.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Width | 18.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95040-6880 to view detailed technical specifications.
No datasheet is available for this part.