8-position, 8-contact shielded modular connector with a straight, male plug orientation. Features brass and copper contacts with gold plating, rated for 1.5A current and 125V AC / 125.125kV DC voltage. Operating temperature range is -40°C to 60°C. This low halogen, RoHS compliant component is designed for cable mounting with a 1.02mm pitch.
Molex 95043-2881 technical specifications.
| Color | Clear |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.65mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 11.68mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95043 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95043-2881 to view detailed technical specifications.
No datasheet is available for this part.