
Shielded, straight, male modular connector for telecom and datacom applications. Features 8 contacts with gold-plated bronze and brass contacts, rated for 1.5A and 125V AC/DC. SMD/SMT termination, 1.02mm pitch, and a compact 6.6mm depth. Operating temperature range of -40°C to 60°C. RoHS compliant.
Molex 95043-2891 technical specifications.
| Approvals | UL |
| Color | Clear |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 11.68mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95043 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95043-2891 to view detailed technical specifications.
No datasheet is available for this part.