Molex 95043-2892 technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95043 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95043-2892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.