Molex 95043-5881 technical specifications.
| Color | Clear |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.65mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 11.68mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 95043 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95043-5881 to view detailed technical specifications.
No datasheet is available for this part.