Molex 95052-2887 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 11200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95052 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95052-2887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.