This Molex connector features 8 contacts, a right-angle body orientation, and a termination method of solder. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The operating temperature range is -40°C to 80°C.
Molex 950602882 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 950602882 to view detailed technical specifications.
No datasheet is available for this part.