Datasheets.com
Datasheets.com
Molex

95118-1111

Headers & Wire Housings 4P SHROUD SMT HDR

PackageSMD/SMT
Quick Jump:

Technical Specifications

Molex 95118-1111 technical specifications.

General

Package/Case
SMD/SMT
Number of Positions
8
Pitch
2.54mm
Series
95118

Compliance

RoHS
Not Compliant

Datasheet

Molex 95118-1111 Datasheet

Download the complete datasheet for Molex 95118-1111 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.