
Right-angle, shielded, through-hole mount Ethernet connector with 8 positions and 1 port. Features gold-plated bronze contacts, a 1.5A current rating, and a 125V voltage rating. Operates within a temperature range of -40°C to 80°C. Housing is black, and the component is lead-free and RoHS compliant.
Molex 95122-2881 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Height | 13mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1190 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 95122 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95122-2881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
