Molex 95122-6881 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 115 |
| RoHS Compliant | Yes |
| Series | 95122 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95122-6881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.