Shielded, vertical, through-hole mount modular jack with 8 positions and 1 row. Features gold-plated bronze contacts, a 1.5A current rating, and a 125V voltage rating. Operates within a temperature range of -40°C to 80°C. This lead-free, RoHS-compliant component is designed for solder termination.
Molex 95123-2881 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1120 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 95123 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95123-2881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.