
Right angle, female, 4-position modular connector for telecom and datacom applications. Features surface mount termination with a 1.27mm pitch and a 1.5A current rating at 125V. Constructed with copper alloy and bronze contacts, gold plated for enhanced conductivity, and a low halogen housing. Designed for cable mounting with a locking mechanism and a compact 18.1mm length.
Molex 95501-6449 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 11.5mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 18.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Cable, Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 6174 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95501 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 11.18mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95501-6449 to view detailed technical specifications.
No datasheet is available for this part.
