
6-position, 6-contact female right-angle modular connector for telecom and datacom applications. Features surface mount terminal with a 1.02mm pitch and gold-plated copper/brass contacts. Rated for 1.5A current and 125V DC, with a temperature range of -40°C to 80°C. Low halogen, RoHS compliant, and unshielded.
Molex 95501-6669 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.1mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Package Quantity | 5292 |
| Packaging | Rail/Tube |
| Pitch | 1.02mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95501 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95501-6669 to view detailed technical specifications.
No datasheet is available for this part.
