
8-contact, female, right-angle, surface mount telecom and datacom connector. Features copper alloy/bronze contacts with gold plating, a 1.5A current rating, and a 125V DC voltage rating. Operates within a -40°C to 80°C temperature range. This low halogen, RoHS compliant connector is unshielded with a 1.27mm pitch and a black housing.
Molex 95501-6890 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.1mm |
| Direction | Down |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 95501 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95501-6890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.