
Molex 95502-2663 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | 95502 |
| Shielding | Unshielded |
| Termination | Through Hole |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95502-2663 to view detailed technical specifications.
No datasheet is available for this part.