
Vertical, unshielded modular jack with 8 positions and 6 contacts, featuring a 1.27mm pitch and through-hole mounting. This female connector offers a 1.5A current rating and a 125V DC voltage rating, with gold-plated bronze contacts and tin plating. Designed for a wide operating temperature range of -40°C to 80°C, it boasts a UL94 V-0 flammability rating and low halogen content.
Molex 95502-2883 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Tin |
| Series | 95502 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95502-2883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.