The Molex 955022443 is a 4-contact through hole connector with a maximum operating voltage of 125V and a current rating of 1.5A. It features gold plating and is designed for use in temperatures ranging from -40°C to 80°C. The connector is halogen free and has a low halogen content. It is available in a through hole package type.
Molex 955022443 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Plating | Tin |
| Series | 95502 |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 955022443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.