Modular Jack, Through Hole Version, Bottom Entry, 4/4 Circuits
Molex 955022643 technical specifications.
| Current Rating | 1.5A |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Series | 95502 |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 955022643 to view detailed technical specifications.
No datasheet is available for this part.