
Four-contact, female, straight modular connector with solder terminals and locking mechanism. Features gold-plated copper and brass contacts, a 1.5A current rating, and a 125V DC voltage rating. This low-halogen, lead-free component operates within a -40°C to 80°C temperature range. Designed for through-hole mounting with a 2.54mm pitch.
Molex 95503-2441 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.08mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 3570 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95503 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95503-2441 to view detailed technical specifications.
No datasheet is available for this part.
