
Vertical, unshielded modular jack with 6 positions and 4 loaded contacts. Features copper alloy, brass, and gold contact material with gold plating, rated for 1.5A current and 125V DC voltage. Operates within a temperature range of -40°C to 80°C. Through-hole mounting with solder termination and a 2.54mm pitch. Housing is black and the component is RoHS compliant.
Molex 95503-2641 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.08mm |
| Direction | User Selectable |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.21mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95503 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95503-2641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
