
6-contact, female, straight, through-hole modular connector with solder terminals and locking mechanism. Features copper alloy, brass contacts with gold plating, rated for 1.5A and 125V DC. Operates within a temperature range of -40°C to 80°C, with a low halogen housing in black. This unshielded, RoHS compliant connector is supplied in trays.
Molex 95503-2661 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.08mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.21mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Ways | 6 |
| Orientation | Straight |
| Package Quantity | 3094 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95503 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95503-2661 to view detailed technical specifications.
No datasheet is available for this part.
