8-position, 8-contact female modular connector featuring a straight, through-hole solder terminal for robust termination. This unshielded jack offers a 1.5A current rating and a 125V DC voltage rating, operating within a -40°C to 80°C temperature range. Constructed with a black thermoplastic body and gold-plated copper alloy contacts, it ensures reliable performance in telecom and datacom applications. The connector is low halogen, RoHS compliant, and designed for surface mount or through-hole mounting.
Molex 95503-2881 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.08mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 2618 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95503 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95503-2881 to view detailed technical specifications.
No datasheet is available for this part.