Vertical, top-entry USB connector featuring a through-hole termination and a straight orientation. This female, unshielded connector offers 8 contacts with 8 loaded positions and a single port. Constructed with brass contacts plated in gold, it supports a 1.5A current rating and a maximum DC voltage of 125V. Operating within a temperature range of -40°C to 80°C, this black, RoHS-compliant component is supplied in a tray.
Molex 95503-2884 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.08mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95503-2884 to view detailed technical specifications.
No datasheet is available for this part.