4-position, 1-port female modular connector with a straight, vertical orientation. Features copper alloy and brass contacts with gold plating, rated for 1.5A and 125V DC. This low halogen, RoHS compliant surface mount terminal utilizes a 1.27mm pitch and is designed for telecom and datacom applications.
Molex 95503-6451 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.08mm |
| Direction | User Selectable |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 11.18mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95503-6451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.