
Low-profile, straight, unshielded RJ11 connector featuring a black, low-halogen housing and gold-plated bronze/brass contacts. This female, single-port connector supports surface mount termination with a 1.27mm pitch and a 4-position loaded configuration. Rated for 1.5A current and 125V DC, it operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating.
Molex 95503-6651 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.21mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 4018 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 95503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95503-6651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.