
6-position, 6-contact female modular connector for telecom and datacom applications. Features a straight, surface mount terminal with a locking jack design. Rated for 1.5A current and 125V DC, with gold-plated copper and brass contacts. Operating temperature range from -40°C to 80°C. Black, low halogen housing.
Molex 95503-6671 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.08mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.21mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 4018 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95503-6671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
