
This female, straight, unshielded USB connector features a 1.02mm pitch and 8 positions loaded on 8 contacts. Constructed with brass contacts and gold plating, it offers a 1.5A current rating and a 125V DC voltage rating. Designed for surface mount (SMT) termination, this black, low halogen component operates within a temperature range of -40°C to 80°C.
Molex 95503-6894 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.08mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95503-6894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.