4/4 JACK THRU HOLE NO KEY VERSION PDNI
Molex 95503-7440 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Palladium Nickel |
| Current Rating | 1.5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 95503 |
| Termination | Through Hole |
| DC Rated Voltage | 125V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 95503-7440 to view detailed technical specifications.
No datasheet is available for this part.