
8-position, 8-contact straight modular Ethernet jack with a female gender and through-hole mounting. Features gold-plated copper alloy contacts, a 1.5A current rating, and a 125V DC voltage rating. Operates within a temperature range of -40°C to 80°C. This unshielded connector is RoHS compliant and low halogen.
Molex 95522-2887 technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.25mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 16.64mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1120 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 125V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95522-2887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
