
Shielded, right-angle female USB-A connector with 8 positions and 8 loaded contacts, designed for surface mount (SMD/SMT) termination. Features gold-plated brass, copper, and copper alloy contacts, a black housing, and a 1.5A current rating with a 125V voltage rating. Operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating. This low halogen component is RoHS compliant and supplied in tape and reel packaging.
Molex 95540-6886 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 18.14mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 1050 |
| Packaging | Tape and Reel |
| Pitch | 1.02mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95540 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95540-6886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.