Molex 95551-2667 technical specifications.
| Current Rating | 1.5A |
| Halogen Free | Low Halogen |
| Orientation | Vertical |
| Package Quantity | 13440 |
| RoHS Compliant | Yes |
| Series | 95551 |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95551-2667 to view detailed technical specifications.
No datasheet is available for this part.