Molex 95551-7667 technical specifications.
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 95551-7667 to view detailed technical specifications.
No datasheet is available for this part.