Shielded, 8-position, 8-contact female modular connector with a straight, through-hole solder termination. Features brass contacts with gold plating, a 1.5A current rating, and a 125V AC voltage rating. Operates within a -40°C to 80°C temperature range and boasts a UL94 V-0 flammability rating. This low halogen, RoHS compliant connector is designed for telecom and datacom applications.
Molex 95552-2887 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 16.64mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 2240 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95552 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 125V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 95552-2887 to view detailed technical specifications.
No datasheet is available for this part.