
Molex 95622-3981 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 18.8mm |
| Housing Color | Black |
| Length | 15.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 95622-3981 to view detailed technical specifications.
No datasheet is available for this part.