Shielded, right-angle, female telecom and datacom connector featuring 8 contacts with gold-plated bronze contacts. This surface mount terminal jack offers a 1.5A current rating and a 125V voltage rating. Designed for low halogen environments, it operates within a temperature range of -40°C to 80°C. The black housing and black color contribute to its aesthetic and functional design.
Molex 95622-4881 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.8mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 19.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 805 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95622 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95622-4881 to view detailed technical specifications.
No datasheet is available for this part.