Molex 95622-4882 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95622 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95622-4882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.