Molex 96-52-029 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| Series | KK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 96-52-029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.