Molex 97-00-0445 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 20000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 40445 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 97-00-0445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.