Molex 97-2250-011 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.83mm |
| Length | 83.19mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 2.16mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 97-2250-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.