Molex 971224090 technical specifications.
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Number of Contacts | 24 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 971224090 to view detailed technical specifications.
No datasheet is available for this part.