Molex 98012-1102 technical specifications.
| Contact Material | Bronze |
| Contact Type | Signal |
| Mount | Cable |
| Package Quantity | 24000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 98012 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98012-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.