Molex 98018-0001 technical specifications.
| Gender | Male |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 98018-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.