Molex 98192-0001 technical specifications.
| Current Rating | 6A |
| Gender | Female |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 98192 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98192-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.