Molex 98266-0121 technical specifications.
| Current Rating | 500mA |
| ELV | Compliant |
| Number of Circuits | 12 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.